SCR Module 800 V 80 A Single Chassis Mount D-55 T-Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T50RIA80

DigiKey Part Number
T50RIA80-ND
Manufacturer
Manufacturer Product Number
VS-T50RIA80
Description
SCR MODULE 800V 80A D-55
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 80 A Single Chassis Mount D-55 T-Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
80 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1310A, 1370A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
D-55 T-Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$194.44200$1,944.42
Manufacturers Standard Package