
VS-T110HF60 | |
---|---|
DigiKey Part Number | 112-VS-T110HF60-ND |
Manufacturer | |
Manufacturer Product Number | VS-T110HF60 |
Description | DIODE STANDARD 600V 110A D55 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 110A Chassis Mount D-55 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 110A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.62000 | $282.62 |
10 | $208.99500 | $2,089.95 |
100 | $184.25480 | $18,425.48 |