Direct
Similar
Similar
Similar

VS-MURB1620CTPBF | |
|---|---|
DigiKey Part Number  | MURB1620CTPBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VS-MURB1620CTPBF  | 
Description  | DIODE ARRAY GP 200V 8A TO263AB  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VS-MURB1620CTPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Standard  | |
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io) (per Diode)  | 8A  | |
Voltage - Forward (Vf) (Max) @ If  | 975 mV @ 8 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 35 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 200 V  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | TO-263AB (D2PAK)  | |
Base Product Number  | 





