
VS-MBRD320-M3 | |
|---|---|
DigiKey Part Number  | VS-MBRD320-M3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VS-MBRD320-M3  | 
Description  | DIODE SCHOTTKY 20V 3A TO252AA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 20 V 3A Surface Mount TO-252AA (DPAK)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VS-MBRD320-M3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 20 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 600 mV @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 200 µA @ 20 V  | |
Capacitance @ Vr, F  | 189pF @ 5V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-252AA (DPAK)  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.07609 | $6,228.27 | 

