
VS-MBRB4045CTLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB4045CTLHM3TR-ND - Tape & Reel (TR) 112-VS-MBRB4045CTLHM3CT-ND - Cut Tape (CT) 112-VS-MBRB4045CTLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRB4045CTLHM3 |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 10 | $15.50100 | $155.01 |
| 100 | $11.44720 | $1,144.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.95169 | $6,361.35 |
| 1,600 | $7.88009 | $12,608.14 |

