VS-MBRB1545CTTRLP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.34746
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.16949
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,896
Unit Price: $10.36000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,182
Unit Price: $9.30000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $3.56796
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRB1545CTTRLP

DigiKey Part Number
VS-MBRB1545CTTRLP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRB1545CTTRLP
Description
DIODE ARR SCHOT 45V 7.5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types