
VS-GT90SA120U | |
---|---|
DigiKey Part Number | 112-VS-GT90SA120U-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT90SA120U |
Description | SOT-227 - SINGLE SWITCH IGBT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 169 A 781 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 169 A | |
Power - Max | 781 W | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.92000 | $283.92 |
10 | $210.00700 | $2,100.07 |
100 | $185.22410 | $18,522.41 |