
VS-GT100DA120UF | |
|---|---|
DigiKey Part Number | VS-GT100DA120UF-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT100DA120UF |
Description | IGBT MOD 1200V 187A 890W SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Single 1200 V 187 A 890 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 187 A | |
Power - Max | 890 W | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 6.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.78000 | $336.78 |
| 10 | $251.73900 | $2,517.39 |
| 100 | $229.55980 | $22,955.98 |


