cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GT90DA120U

DigiKey Part Number
112-VS-GT90DA120U-ND
Manufacturer
Manufacturer Product Number
VS-GT90DA120U
Description
IGBT MOD 1200V 169A 781W SOT-227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 169 A 781 W Chassis Mount SOT-227
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
169 A
Power - Max
781 W
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 75A
Current - Collector Cutoff (Max)
100 µA
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$314.26000$314.26
10$233.98500$2,339.85
100$210.63930$21,063.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.