
VS-ETF150Y65U | |
---|---|
DigiKey Part Number | VS-ETF150Y65U-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETF150Y65U |
Description | IGBT MOD 650V 142A EMIPAK-2B |
Customer Reference | |
Detailed Description | IGBT Module Trench Three Level Inverter 650 V 142 A 417 W Chassis Mount EMIPAK-2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 142 A | |
Power - Max | 417 W | |
Vce(on) (Max) @ Vge, Ic | 2.06V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 6.6 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | EMIPAK-2B | |
Supplier Device Package | EMIPAK-2B | |
Base Product Number |