


VS-90APS16L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-90APS16L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-90APS16L-M3 |
Description | DIODE STANDARD 1600V 90A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 90A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.21 V @ 90 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.40000 | $43.40 |
| 25 | $24.31240 | $607.81 |
| 100 | $23.72980 | $2,372.98 |
| 500 | $19.96874 | $9,984.37 |
| 1,000 | $19.17248 | $19,172.48 |


