
VS-8EWS12STRL-M3 | |
|---|---|
DigiKey Part Number  | 112-VS-8EWS12STRL-M3TR-ND - Tape & Reel (TR) 112-VS-8EWS12STRL-M3CT-ND - Cut Tape (CT) 112-VS-8EWS12STRL-M3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VS-8EWS12STRL-M3  | 
Description  | DIODE STANDARD 1200V 8A TO252AA  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 1200 V 8A Surface Mount TO-252AA (DPAK)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1200 V  | |
Current - Average Rectified (Io)  | 8A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 8 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 1200 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-252AA (DPAK)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.45000 | $25.45 | 
| 10 | $17.05100 | $170.51 | 
| 100 | $13.65980 | $1,365.98 | 
| 500 | $11.99446 | $5,997.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $9.79939 | $29,398.17 | 

