TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWS12STR-M3

DigiKey Part Number
112-VS-8EWS12STR-M3TR-ND - Tape & Reel (TR)
112-VS-8EWS12STR-M3CT-ND - Cut Tape (CT)
112-VS-8EWS12STR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWS12STR-M3
Description
DIODE STANDARD 1200V 8A TO252AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.86000$29.86
10$19.54000$195.40
100$13.65980$1,365.98
500$11.99446$5,997.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.79938$19,598.76
Manufacturers Standard Package