
VS-8EWS12STR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWS12STR-M3TR-ND - Tape & Reel (TR) 112-VS-8EWS12STR-M3CT-ND - Cut Tape (CT) 112-VS-8EWS12STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS12STR-M3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.86000 | $29.86 |
| 10 | $19.54000 | $195.40 |
| 100 | $13.65980 | $1,365.98 |
| 500 | $11.99446 | $5,997.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.79938 | $19,598.76 |

