Diode 200 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWH02FN-M3

DigiKey Part Number
VS-8EWH02FN-M3-ND
Manufacturer
Manufacturer Product Number
VS-8EWH02FN-M3
Description
DIODE STANDARD 200V 8A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-8EWH02FN-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,144
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.14000$9.14
75$4.28373$321.28
150$4.18533$627.80
525$3.51547$1,845.62
1,050$3.15641$3,314.23
2,025$3.03210$6,140.00
5,025$2.73593$13,748.05
10,050$2.55128$25,640.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.