Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8ETL06STRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-8ETL06STRLHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8ETL06STRLHM3 |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETL06S-M3 | Vishay General Semiconductor - Diodes Division | 7,940 | VS-8ETL06S-M3-ND | $22.69000 | Parametric Equivalent |
| VS-8ETL06SHM3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-8ETL06SHM3-ND | $9.73894 | Parametric Equivalent |
| VS-8ETL06SPBF | Vishay General Semiconductor - Diodes Division | 0 | 8ETL06SPBF-ND | $0.00000 | Parametric Equivalent |
| VS-8ETL06STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06STRL-M3-ND | $7.40422 | Parametric Equivalent |
| VS-8ETL06STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETL06STRR-M3-ND | $6.00272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.82383 | $7,059.06 |
| 1,600 | $8.20069 | $13,121.10 |
| 2,400 | $7.90497 | $18,971.93 |


