
VS-8ETL06S-M3 | |
|---|---|
DigiKey Part Number | VS-8ETL06S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETL06S-M3 |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 50 | $11.11540 | $555.77 |
| 100 | $9.99320 | $999.32 |
| 500 | $8.02402 | $4,012.01 |
| 1,000 | $7.39113 | $7,391.13 |
| 2,000 | $6.85895 | $13,717.90 |
| 5,000 | $6.28346 | $31,417.30 |
| 10,000 | $6.03561 | $60,356.10 |

