VS-80RIA80 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 57
Unit Price: $308.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $246.79480
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $667.11720
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $208.43680
Datasheet
TO-209AC TO-94 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80RIA80

DigiKey Part Number
VS-80RIA80GI-ND
Manufacturer
Manufacturer Product Number
VS-80RIA80
Description
SCR 800V 125A TO-209AC (TO-94)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR 800 V 125 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
120 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
80 A
Current - On State (It (RMS)) (Max)
125 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
15 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1900A, 1990A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AC, TO-94-4, Stud
Supplier Device Package
TO-209AC (TO-94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$357.02000$357.02
25$246.79480$6,169.87
Manufacturers Standard Package