Diode 1200 V 80A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80APS12-M3

DigiKey Part Number
VS-80APS12-M3-ND
Manufacturer
Manufacturer Product Number
VS-80APS12-M3
Description
DIODE STANDARD 1200V 80A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 1200 V 80A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.17 V @ 80 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,810
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.50000$58.50
25$30.22560$755.64
100$28.79620$2,879.62
500$24.22780$12,113.90
1,000$24.16956$24,169.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.