
VS-70MT160PAPBF | |
|---|---|
DigiKey Part Number | VS-70MT160PAPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-70MT160PAPBF |
Description | BRIDGE RECT 3PHASE 1.6KV 75A MTK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 75 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MTK | |
Supplier Device Package | MTK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.09000 | $330.09 |
| 15 | $236.13933 | $3,542.09 |
| 105 | $223.96714 | $23,516.55 |

