
VS-70MT160P-P | |
|---|---|
DigiKey Part Number | VS-70MT160P-PGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-70MT160P-P |
Description | BRIDGE RECT 3P 1.6KV 75A 12MTP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 12-MTP Pressfit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 75 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 12-MTP Module | |
Supplier Device Package | 12-MTP Pressfit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $236.07514 | $24,787.89 |

