VS-70HFL20S05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $66.89970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $526.87590
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $346.57390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $343.23050
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $343.23050
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $583.16960
DO-5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-70HFL20S05

DigiKey Part Number
70HFL20S05-ND
Manufacturer
Manufacturer Product Number
VS-70HFL20S05
Description
DIODE STANDARD 200V 70A DO203AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 70A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
70A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 219.8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$66.89970$6,689.97
Manufacturers Standard Package