



VS-6EVL06HM3/I | |
---|---|
DigiKey Part Number | VS-6EVL06HM3/IGITR-ND - Tape & Reel (TR) VS-6EVL06HM3/IGICT-ND - Cut Tape (CT) VS-6EVL06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EVL06HM3/I |
Description | DIODE STANDARD 600V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-6EVL06HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $4.28600 | $42.86 |
100 | $3.65230 | $365.23 |
500 | $3.02148 | $1,510.74 |
1,000 | $2.95087 | $2,950.87 |
2,000 | $2.78140 | $5,562.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.40500 | $10,822.50 |
9,000 | $2.29086 | $20,617.74 |
13,500 | $2.27239 | $30,677.27 |