SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

VS-6EVL06-M3/I

DigiKey Part Number
VS-6EVL06-M3/IGITR-ND - Tape & Reel (TR)
VS-6EVL06-M3/IGICT-ND - Cut Tape (CT)
VS-6EVL06-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6EVL06-M3/I
Description
DIODE STANDARD 600V 6A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
VS-6EVL06-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.62700$26.27
100$2.54460$254.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$2.10946$9,492.57
9,000$2.06817$18,613.53
13,500$2.06223$27,840.10
22,500$2.05288$46,189.80
Manufacturers Standard Package