


VS-6ESU06HM3/87A | |
|---|---|
DigiKey Part Number | 112-VS-6ESU06HM3/87ATR-ND - Tape & Reel (TR) 112-VS-6ESU06HM3/87ACT-ND - Cut Tape (CT) 112-VS-6ESU06HM3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESU06HM3/87A |
Description | DIODE STANDARD 600V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 58 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.97000 | $9.97 |
| 10 | $6.25700 | $62.57 |
| 100 | $4.11880 | $411.88 |
| 500 | $3.20110 | $1,600.55 |
| 1,000 | $2.90539 | $2,905.39 |
| 2,000 | $2.65668 | $5,313.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $2.36958 | $15,402.27 |
| 13,000 | $2.16535 | $28,149.55 |
| 19,500 | $2.16172 | $42,153.54 |

