
VS-50WQ06FNTRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-50WQ06FNTRHM3TR-ND - Tape & Reel (TR) 112-VS-50WQ06FNTRHM3CT-ND - Cut Tape (CT) 112-VS-50WQ06FNTRHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ06FNTRHM3 |
Description | DIODE SCHOTTKY 60V 5.5A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-50WQ06FNTRHM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.30000 | $17.30 |
| 10 | $11.83000 | $118.30 |
| 100 | $9.35050 | $935.05 |
| 500 | $7.51382 | $3,756.91 |
| 1,000 | $7.49946 | $7,499.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.42698 | $12,853.96 |
| 4,000 | $6.12703 | $24,508.12 |

