TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ06FNTR-M3

DigiKey Part Number
112-VS-50WQ06FNTR-M3TR-ND - Tape & Reel (TR)
112-VS-50WQ06FNTR-M3CT-ND - Cut Tape (CT)
112-VS-50WQ06FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-50WQ06FNTR-M3
Description
DIODE SCHOTTKY 60V 5.5A TO252AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 60 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Capacitance @ Vr, F
360pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.05000$6.05
10$4.74600$47.46
100$3.76510$376.51
500$3.00750$1,503.75
1,000$2.72681$2,726.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.26069$4,521.38
4,000$2.00958$8,038.32
6,000$2.00952$12,057.12
10,000$2.00038$20,003.80
Manufacturers Standard Package