VS-50WQ03FNTRRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.43741
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,150
Unit Price: $7.52000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.60756
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.36610
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.43741
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.36610
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ03FNTRRHM3

DigiKey Part Number
VS-50WQ03FNTRRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-50WQ03FNTRRHM3
Description
DIODE SCHOTTKY 30V 5.5A TO252AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Capacitance @ Vr, F
590pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.44607$10,338.21
6,000$3.20531$19,231.86
9,000$3.11341$28,020.69
Manufacturers Standard Package