
VS-50PF40W | |
|---|---|
DigiKey Part Number  | 112-VS-50PF40W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VS-50PF40W  | 
Description  | DIODE STANDARD 400V 50A DO203AB  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 400 V 50A Stud Mount DO-203AB (DO-5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 50A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.4 V @ 125 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-203AB (DO-5)  | |
Operating Temperature - Junction  | -55°C ~ 180°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $53.44000 | $53.44 | 
| 10 | $36.55000 | $365.50 | 
| 100 | $29.86420 | $2,986.42 | 
| 500 | $25.24044 | $12,620.22 | 


