
VS-48CTQ060STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-48CTQ060STRL-M3TR-ND - Tape & Reel (TR) 112-VS-48CTQ060STRL-M3CT-ND - Cut Tape (CT) 112-VS-48CTQ060STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-48CTQ060STRL-M3 |
Description | DIODE ARR SCHOTT 60V 20A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.61000 | $19.61 |
10 | $13.56100 | $135.61 |
100 | $10.43100 | $1,043.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.96926 | $6,375.41 |
1,600 | $7.39448 | $11,831.17 |
2,400 | $7.10182 | $17,044.37 |
4,000 | $7.01921 | $28,076.84 |