


VS-40TPS16LHM3 | |
---|---|
DigiKey Part Number | VS-40TPS16LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TPS16LHM3 |
Description | SCR 1.6KV 55A TO-247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 55 A Standard Recovery Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.92 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.38000 | $51.38 |
25 | $30.00640 | $750.16 |
100 | $24.91300 | $2,491.30 |
500 | $20.83862 | $10,419.31 |
1,000 | $20.32039 | $20,320.39 |