VS-3C30CP12L-M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-3C30CP12L-M3
TO-247AD-3L_Bottom

VS-40TPS12LHM3

DigiKey Part Number
VS-40TPS12LHM3GI-ND
Manufacturer
Manufacturer Product Number
VS-40TPS12LHM3
Description
SCR 1.2KV 55A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.7 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
1.85 V
Current - On State (It (AV)) (Max)
35 A
Current - On State (It (RMS)) (Max)
55 A
Current - Hold (Ih) (Max)
300 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$50.91000$50.91
50$26.98020$1,349.01
100$24.67210$2,467.21
500$20.63040$10,315.20
1,000$20.09031$20,090.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.