
VS-40HFR80 | |
---|---|
DigiKey Part Number | VS-40HFR80GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40HFR80 |
Description | DIODE STD REV 800V 40A DO203AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 125 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 190°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.39000 | $74.39 |
10 | $50.25100 | $502.51 |
100 | $47.30030 | $4,730.03 |
500 | $37.25742 | $18,628.71 |