
VS-40EPS16-M3 | |
---|---|
DigiKey Part Number | VS-40EPS16-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40EPS16-M3 |
Description | DIODE STANDARD 1600V 40A TO247AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 40A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.00000 | $54.00 |
25 | $31.74920 | $793.73 |
100 | $28.19380 | $2,819.38 |
500 | $25.39540 | $12,697.70 |
1,000 | $21.86477 | $21,864.77 |