
CMX1616Z701B-10 | |
---|---|
DigiKey Part Number | 240-3057-ND |
Manufacturer | |
Manufacturer Product Number | CMX1616Z701B-10 |
Description | CMC 704UH 33A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 704 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 33A DCR 2.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1616Z701B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 704 µH @ 100 kHz | |
Current Rating (Max) | 33A | |
DC Resistance (DCR) (Max) | 2.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.32000 | $109.32 |
10 | $89.87700 | $898.77 |
25 | $83.15640 | $2,078.91 |
50 | $78.41640 | $3,920.82 |
240 | $68.68404 | $16,484.17 |
480 | $68.32767 | $32,797.28 |