
VS-400U80D | |
|---|---|
DigiKey Part Number | VS-400U80DGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-400U80D |
Description | DIODE STANDARD 800V 400A DO205AB |
Customer Reference | |
Detailed Description | Diode 800 V 400A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 1.62 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -40°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $543.97000 | $543.97 |

