


VS-3EYH02HM3/I | |
---|---|
DigiKey Part Number | 112-VS-3EYH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-3EYH02HM3/ICT-ND - Cut Tape (CT) 112-VS-3EYH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EYH02HM3/I |
Description | DIODE STANDARD 200V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.38300 | $33.83 |
100 | $2.68450 | $268.45 |
500 | $2.05142 | $1,025.71 |
1,000 | $1.74881 | $1,748.81 |
2,000 | $1.67554 | $3,351.08 |
5,000 | $1.51140 | $7,557.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.28871 | $18,041.94 |
28,000 | $1.23480 | $34,574.40 |