SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1EQH01HM3/H

DigiKey Part Number
112-VS-1EQH01HM3/HTR-ND - Tape & Reel (TR)
112-VS-1EQH01HM3/HCT-ND - Cut Tape (CT)
112-VS-1EQH01HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1EQH01HM3/H
Description
DIODE STANDARD 100V 1A DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
6pF @ 200V
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.58100$15.81
100$1.11130$111.13
500$0.82386$411.93
1,000$0.61633$616.33
2,000$0.57472$1,149.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.41572$1,870.74
9,000$0.38690$3,482.10
Manufacturers Standard Package