MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRB15H50CT-E3/81
D2PAK-2L(TO-263AB-2L)_Bottom

VS-3C15ET12S2L-M3

DigiKey Part Number
112-VS-3C15ET12S2L-M3TR-ND - Tape & Reel (TR)
112-VS-3C15ET12S2L-M3CT-ND - Cut Tape (CT)
112-VS-3C15ET12S2L-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C15ET12S2L-M3
Description
DIODE SIL CARB 1200V 15A TO263AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
75 µA @ 1200 V
Capacitance @ Vr, F
56pF @ 800V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.66000$62.66
10$42.53000$425.30
100$32.45450$3,245.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$26.51513$21,212.10
Manufacturers Standard Package