
VS-3C10ET07T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C10ET07T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C10ET07T-M3 |
Description | DIODE SIL CARB 650V 10A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-3C10ET07T-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 55 µA @ 650 V | |
Capacitance @ Vr, F | 445pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.65000 | $39.65 |
| 50 | $20.54800 | $1,027.40 |

