
VS-3C08ET07T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C08ET07T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C08ET07T-M3 |
Description | DIODE SIL CARB 650V 8A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 650 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.62000 | $29.62 |
| 50 | $14.95460 | $747.73 |
| 100 | $13.53330 | $1,353.33 |
| 500 | $11.04286 | $5,521.43 |
| 1,000 | $10.24259 | $10,242.59 |
| 2,000 | $9.68822 | $19,376.44 |

