
VS-3C04ET07T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C04ET07T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C04ET07T-M3 |
Description | DIODE SIL CARB 650V 4A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-3C04ET07T-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.78000 | $25.78 |
| 50 | $12.85940 | $642.97 |
| 100 | $11.60630 | $1,160.63 |
| 500 | $9.41034 | $4,705.17 |
| 1,000 | $8.70479 | $8,704.79 |
| 2,000 | $8.11159 | $16,223.18 |
| 5,000 | $8.01573 | $40,078.65 |

