
VS-36MT20 | |
|---|---|
DigiKey Part Number | VS-36MT20-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MT20 |
Description | BRIDGE RECT 3PHASE 200V 35A D-63 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 200 V QC Terminal D-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, D-63 | |
Supplier Device Package | D-63 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.62000 | $134.62 |
| 20 | $87.28350 | $1,745.67 |
| 100 | $73.18090 | $7,318.09 |
| 500 | $72.02944 | $36,014.72 |

