SCR 1.6 kV 30 A Standard Recovery Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30TPS16-M3

DigiKey Part Number
112-VS-30TPS16-M3-ND
Manufacturer
Manufacturer Product Number
VS-30TPS16-M3
Description
SCR 1.6KV 30A TO-247AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 30 A Standard Recovery Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
45 mA
Voltage - On State (Vtm) (Max)
1.3 V
Current - On State (It (AV)) (Max)
20 A
Current - On State (It (RMS)) (Max)
30 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.49000$27.49
25$15.33800$383.45
100$14.68290$1,468.29
500$11.66844$5,834.22
1,000$11.16605$11,166.05
2,000$10.70803$21,416.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.