
VS-30ETH06STRR-M3 | |
---|---|
DigiKey Part Number | 112-VS-30ETH06STRR-M3TR-ND - Tape & Reel (TR) 112-VS-30ETH06STRR-M3CT-ND - Cut Tape (CT) 112-VS-30ETH06STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06STRR-M3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $12.87500 | $128.75 |
100 | $8.79480 | $879.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $6.65574 | $5,324.59 |
1,600 | $6.15630 | $9,850.08 |
2,400 | $5.90186 | $14,164.46 |
4,000 | $5.66559 | $22,662.36 |