MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30ETH06STRR-M3

DigiKey Part Number
112-VS-30ETH06STRR-M3TR-ND - Tape & Reel (TR)
112-VS-30ETH06STRR-M3CT-ND - Cut Tape (CT)
112-VS-30ETH06STRR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-30ETH06STRR-M3
Description
DIODE STANDARD 600V 30A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.03000$20.03
10$12.87500$128.75
100$8.79480$879.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.65574$5,324.59
1,600$6.15630$9,850.08
2,400$5.90186$14,164.46
4,000$5.66559$22,662.36
Manufacturers Standard Package