Direct
Direct
Similar
Similar
Similar

VS-30CTQ060STRRPBF | |
|---|---|
DigiKey Part Number | VS-30CTQ060STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ060STRRPBF |
Description | DIODE ARR SCHOTT 60V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ060STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CTQ060STRR-M3-ND | $9.03132 | Direct |
| STPS30L60CG-TR | STMicroelectronics | 7,825 | 497-6582-1-ND | $19.07000 | Direct |
| SBR3060CTB-13 | Diodes Incorporated | 163 | SBR3060CTB-13CT-ND | $17.27000 | Similar |
| SBR30A60CTBQ-13 | Diodes Incorporated | 1,511 | 31-SBR30A60CTBQ-13CT-ND | $21.13000 | Similar |
| STPS30H60CGY-TR | STMicroelectronics | 680 | 497-STPS30H60CGY-CT-ND | $21.21000 | Similar |





