


SBR3060CTB-13 | |
|---|---|
DigiKey Part Number | SBR3060CTB-13TR-ND - Tape & Reel (TR) SBR3060CTB-13CT-ND - Cut Tape (CT) SBR3060CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3060CTB-13 |
Description | DIODE ARRAY SBR 60V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Super Barrier | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBQ30NS65AFHTL | Rohm Semiconductor | 990 | RBQ30NS65AFHTLCT-ND | $17.76000 | Similar |
| RBQ30NS65ATL | Rohm Semiconductor | 994 | 846-RBQ30NS65ATLCT-ND | $22.44000 | Similar |
| SK3060CD2 | Diotec Semiconductor | 1,000 | 4878-SK3060CD2-ND | $14.88000 | Similar |
| STPS30H60CG-TR | STMicroelectronics | 2,176 | 497-5136-1-ND | $17.35000 | Similar |
| STPS30H60CGY-TR | STMicroelectronics | 680 | 497-STPS30H60CGY-CT-ND | $21.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $10.98400 | $109.84 |
| 100 | $7.40760 | $740.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.53123 | $4,424.98 |
| 1,600 | $5.09296 | $8,148.74 |
| 2,400 | $4.86963 | $11,687.11 |
| 4,000 | $4.61872 | $18,474.88 |
| 5,600 | $4.47019 | $25,033.06 |
| 8,000 | $4.32584 | $34,606.72 |

