Diode Array 1 Pair Common Cathode 65 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ30NS65AFHTL

DigiKey Part Number
RBQ30NS65AFHTLTR-ND - Tape & Reel (TR)
RBQ30NS65AFHTLCT-ND - Cut Tape (CT)
RBQ30NS65AFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ30NS65AFHTL
Description
DIODE ARRAY SCHOTT 65V 30A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 65 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
RBQ30NS65AFHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
16.1 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
450 µA @ 65 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
65 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
30A
Supplier Device Package
LPDS
Voltage - Forward (Vf) (Max) @ If
690 mV @ 15 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.76000$17.76
10$11.32900$113.29
100$7.65340$765.34
500$6.07800$3,039.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.57130$5,571.30
2,000$5.14526$10,290.52
3,000$4.92824$14,784.72
5,000$4.68438$23,421.90
7,000$4.54004$31,780.28
10,000$4.39974$43,997.40
Manufacturers Standard Package