Direct
Direct
Direct

VS-30CTQ060-1PBF | |
|---|---|
DigiKey Part Number | VS-30CTQ060-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ060-1PBF |
Description | DIODE ARR SCHOTT 60V 15A TO2623 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ060-1-M3 | Vishay General Semiconductor - Diodes Division | 3,960 | 112-VS-30CTQ060-1-M3-ND | $30.34000 | Direct |
| 30CTQ060-1 | SMC Diode Solutions | 0 | 1655-1727-ND | $17.51000 | Direct |
| MBR3060CT-1 | SMC Diode Solutions | 0 | MBR3060CT-1SMC-ND | $4.04775 | Direct |



